+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WPCFC001G-HFITI-AA

Memory card; Compact Flash,SLC; 1GB; industrial; -40÷85°C


Manufacturer: APRO

Manufacturer part number:
WPCFC001G-HFITI-AA
TME Symbol:
WPCFC001G-HFITI-AA

Specification

Manufacturer
APRO
Type of data storage device
memory card
Kind of card
Compact Flash, SLC
Memory capacity
1GB
Version
industrial
Operating temperature
-40...85°C
Manufacturer series
HERMIT-F
Gross weight15.21 g
Certificates
See other products in this category: Memory Cards APRO,
See other products from this series.:
*
WPCFC001G-HFITI-AA
5 in TME stock
Net price for quantities from 1 pcs - 133.37 USDGross price for quantities from 1 pcs - 133.37 USD
Net price for quantities from 3 pcs - 114.33 USDGross price for quantities from 3 pcs - 114.33 USD
Net price for quantities from 5 pcs - 101.62 USDGross price for quantities from 5 pcs - 101.62 USD
Net price for quantities from 10 pcs - 88.92 USDGross price for quantities from 10 pcs - 88.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerBlister = 10 pcs