+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WPMSD001G-PFITI

Memory card: microSDHC; SLC; 1GB; industrial; PHANES-F; -40÷85°C


Manufacturer: APRO

Manufacturer part number:
WPMSD001G-PFITI
TME Symbol:
WPMSD001G-PFITI

Specification

Manufacturer
APRO
Type of memory card
microSDHC
Kind of memory
SLC
Memory capacity
1GB
Version
industrial
Manufacturer series
PHANES-F
Operating temperature
-40...85°C
Gross weight5.98 g
Certificates
See other products in this category: Memory Cards APRO,
See other products from this series.:
*
WPMSD001G-PFITI
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 93.54 USDGross price for quantities from 1 pcs - 93.54 USD
Net price for quantities from 3 pcs - 80.18 USDGross price for quantities from 3 pcs - 80.18 USD
Net price for quantities from 5 pcs - 71.27 USDGross price for quantities from 5 pcs - 71.27 USD
Net price for quantities from 10 pcs - 62.36 USDGross price for quantities from 10 pcs - 62.36 USD