+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WS-16-60-1000

Double rail; aluminium; Ø: 16mm; L: 1000mm; W: 60mm; DryLin® W; round

Manufacturer: IGUS

Manufacturer part number:
WS-16-60-1000
TME Symbol:
WS-16-60-1000

Specification

Manufacturer
IGUS
Type of mounting element
double rail
Material
aluminium
Diameter
16mm
Length
1m
Width
60mm
Manufacturer series
DryLin® W
Application
linear guides
Shape
round
Gross weight1.96 kg
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
WS-16-60-1000
0 in TME stock
Net price for quantities from 1 pcs - 185.69 USDGross price for quantities from 1 pcs - 185.69 USD
Net price for quantities from 10 pcs - 148.55 USDGross price for quantities from 10 pcs - 148.55 USD
Net price for quantities from 20 pcs - 139.27 USDGross price for quantities from 20 pcs - 139.27 USD
No. of pieces (Multiplicity: 1)