+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

WS-16-60-500

Double rail; aluminium; Ø: 16mm; L: 500mm; W: 60mm; DryLin® W; round


Manufacturer: IGUS

Manufacturer part number:
WS-16-60-500
TME Symbol:
WS-16-60-500

Specification

Manufacturer
IGUS
Type of mounting element
double rail
Material
aluminium
Diameter
16mm
Length
0.5m
Width
60mm
Manufacturer series
DryLin® W
Application
linear guides
Shape
round
Gross weight965.1 g
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
WS-16-60-500
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 87.20 USDGross price for quantities from 1 pcs - 87.20 USD
Net price for quantities from 10 pcs - 69.76 USDGross price for quantities from 10 pcs - 69.76 USD
Net price for quantities from 20 pcs - 65.40 USDGross price for quantities from 20 pcs - 65.40 USD