+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WS-1S

Staircase timer; for DIN rail mounting; 230VAC; 16A; -25÷45°C

Manufacturer: POLLIN

Manufacturer part number:
WS-1S
TME Symbol:
WS-1S

Specification

Manufacturer
POLLIN
Type of automation module
staircase timer
Mounting
for DIN rail mounting
Max. operating current
16A
Operating temperature
-25...45°C
Counting range
20s...10min
Counter operation modes
delayed switching off
Supply voltage
  • 230V AC
Gross weight59.9 g
Certificates
EAN code5907222297193
See other products in this category: Building Automation POLLIN,
*
WS-1S
2 in TME stock
Net price for quantities from 1 pcs - 24.63 USDGross price for quantities from 1 pcs - 24.63 USD
Net price for quantities from 5 pcs - 22.87 USDGross price for quantities from 5 pcs - 22.87 USD
No. of pieces (Multiplicity: 1)