+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

WS-20-80-500

Double rail; aluminium; Ø: 20mm; L: 500mm; W: 80mm; DryLin® W; round


Manufacturer: IGUS

Manufacturer part number:
WS-20-80-500
TME Symbol:
WS-20-80-500

Specification

Manufacturer
IGUS
Type of mounting element
double rail
Material
aluminium
Diameter
20mm
Length
0.5m
Width
80mm
Manufacturer series
DryLin® W
Application
linear guides
Shape
round
Gross weight1.65 kg
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
WS-20-80-500
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 101.41 USDGross price for quantities from 1 pcs - 101.41 USD
Net price for quantities from 10 pcs - 81.13 USDGross price for quantities from 10 pcs - 81.13 USD
Net price for quantities from 20 pcs - 76.06 USDGross price for quantities from 20 pcs - 76.06 USD