+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WS-20-80-750

Double rail; aluminium; Ø: 20mm; L: 750mm; W: 80mm; DryLin® W; round


Manufacturer: IGUS

Manufacturer part number:
WS-20-80-750
TME Symbol:
WS-20-80-750

Specification

Manufacturer
IGUS
Type of mounting element
double rail
Material
aluminium
Diameter
20mm
Length
0.75m
Width
80mm
Manufacturer series
DryLin® W
Application
linear guides
Shape
round
Gross weight2.475 kg
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
WS-20-80-750
0 in TME stock
Net price for quantities from 1 pcs - 162.81 USDGross price for quantities from 1 pcs - 162.81 USD
Net price for quantities from 10 pcs - 130.25 USDGross price for quantities from 10 pcs - 130.25 USD
Net price for quantities from 20 pcs - 122.11 USDGross price for quantities from 20 pcs - 122.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.