+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WS2811M MSOP8

IC: driver; LED driver; MSOP8; 18.5mA; Ch: 3; 6÷7VDC; PWM; WS28XX


Manufacturer: WORLDSEMI

Manufacturer part number:
WS2811M MSOP8
TME Symbol:
WS2811-M

Specification

Manufacturer
WORLDSEMI
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
MSOP8
Output current
18.5mA
Number of channels
3
Integrated circuit features
PWM
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel, tape
Manufacturer series
WS28XX
Supply voltage
  • 6...7V DC
Gross weight0.065 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers WORLDSEMI,
See other products from this series.:
*
WS2811M MSOP8
19710 in TME stock
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.14 USDGross price for quantities from 25 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 2500 pcs - 0.11 USDGross price for quantities from 2500 pcs - 0.11 USD
Net price for quantities from 5000 pcs - 0.10 USDGross price for quantities from 5000 pcs - 0.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 000 pcs