+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WS2812B-MINI

Programmable LED; RGB; SMD; PLCC4; 3.5÷5.3VDC; 3.5x3.5x1.95mm

Manufacturer: WORLDSEMI

Manufacturer part number:
WS2812B-MINI
TME Symbol:
WS2812B-MINI

Specification

Manufacturer
WORLDSEMI
Type of diode
programmable LED
LED colour
RGB
Mounting
SMD
Case
PLCC4
Case - mm
3535
Operating voltage
3.5...5.3V DC
Dimensions
3.5x3.5x1.95mm
Wavelength
465...475nm, 520...530nm, 620...630nm
LED lens
transparent
LED version
tricolour
Luminosity of red colour
600mcd
Luminosity of blue colour
300mcd
Luminosity of green colour
1200mcd
No. of colours
16.7M
Operating temperature
-25...80°C
Gross weight0.064 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD colour LEDs WORLDSEMI,
*
WS2812B-MINI
12098 in TME stock
Net price for quantities from 2 pcs - 0.41 USDGross price for quantities from 2 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.20 USD
Net price for quantities from 250 pcs - 0.16 USDGross price for quantities from 250 pcs - 0.16 USD
Net price for quantities from 900 pcs - 0.13 USDGross price for quantities from 900 pcs - 0.13 USD
Net price for quantities from 2700 pcs - 0.12 USDGross price for quantities from 2700 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcsCardboard = 30 000 pcs