+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WS2813B-B

Programmable LED; RGB; SMD; PLCC6; 3.5÷5.3VDC; 5x5x1.6mm; -25÷80°C


Manufacturer: WORLDSEMI

Manufacturer part number:
WS2813B-B
TME Symbol:
WS2813B-B

Specification

Manufacturer
WORLDSEMI
Type of diode
programmable LED
LED colour
RGB
Mounting
SMD
Case
PLCC6
Case - mm
5050
Operating voltage
3.5...5.3V DC
Dimensions
5x5x1.6mm
Wavelength
465...475nm, 510...520nm, 620...630nm
LED lens
transparent
LED version
tricolour
Luminosity of red colour
380mcd
Luminosity of blue colour
270mcd
Luminosity of green colour
1.05cd
LEDs' features
black front
No. of colours
16.7M
Operating temperature
-25...80°C
Gross weight0.097 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD colour LEDs WORLDSEMI,
*
WS2813B-B
8243 in TME stock
Net price for quantities from 2 pcs - 0.48 USDGross price for quantities from 2 pcs - 0.48 USD
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 2000 pcs - 0.13 USDGross price for quantities from 2000 pcs - 0.13 USD
Net price for quantities from 5000 pcs - 0.13 USDGross price for quantities from 5000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs