+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WSA48M-B13W12

Switch: vandal resistant; 5A/28VDC; IP67 (from the front); white


Manufacturer: ITW LUMEX SWITCH

Manufacturer part number:
WSA48M-B13W12
TME Symbol:
WSA48M-B13W12

Specification

Manufacturer
ITW LUMEX SWITCH
Type of switch
vandal resistant
DC contacts rating @R
5A / 28V DC
IP rating
IP67 (from the front)
Illumination
LED
Backlight colour
white
Leads
cables
Electrical life
25000 cycles
Max. contact resistance:
250mΩ
Button shape
round
Mounting hole dimensions
Ø19.15mm
Body material
stainless steel
Contact plating
silver plated
Button marking
Standby
Mounting
on panel
Operating temperature
-40...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches ITW LUMEX SWITCH,
*
WSA48M-B13W12
0 in TME stock
Net price for quantities from 1 pcs - 26.11 USDGross price for quantities from 1 pcs - 26.11 USD
Net price for quantities from 10 pcs - 23.71 USDGross price for quantities from 10 pcs - 23.71 USD
Net price for quantities from 50 pcs - 22.20 USDGross price for quantities from 50 pcs - 22.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.