+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10207

Display: TFT; 4"; 320x480; Illumin: LED; 94.05x61mm; Interface: SPI

Manufacturer: WAVESHARE

Manufacturer part number:
10207
TME Symbol:
WSH-10207

Specification

Manufacturer
WAVESHARE
Type of display
TFT
Kind of display
graphical
Screen size
4"
Display resolution
320x480
Illumination
LED
No. of colours
65k
Dimensions
94.05x61mm
Interface
SPI
Connector pinout layout
2x13
Number of pins
26
Backlight colour
white
Kind of controller
XPT2046
Related items
RPI-4B-4G
Touchpad
resistance
Application - series/manufacturer
Raspberry Pi
Supply voltage
  • 3.3...5V DC
Kit contents
  • display
  • screw x2
  • touch pen
Gross weight83.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Intelligent displays modules WAVESHARE,
*
10207
37 in TME stock
Net price for quantities from 1 pcs - 28.85 USDGross price for quantities from 1 pcs - 28.85 USD
Net price for quantities from 5 pcs - 26.78 USDGross price for quantities from 5 pcs - 26.78 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts