+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10451

Display: OLED; 1.3"; 128x64; 40.5x37.5mm; blue; PIN: 8; 3.3÷5VDC


Manufacturer: WAVESHARE

Manufacturer part number:
10451
TME Symbol:
WSH-10451

Specification

Manufacturer
WAVESHARE
Type of display
OLED
Screen size
1.3"
Display resolution
128x64
Dimensions
40.5x37.5mm
Colour
blue
Number of pins
8
Kind of controller
SH1106
Kit contents
display module
Viewing angle
160°
Touchpad
none
Application - series/manufacturer
Arduino, Jetson Nano, Raspberry Pi
Supply voltage
  • 3.3...5V DC
Interface
  • I2C
  • SPI
Gross weight8.26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Graphical OLED displays WAVESHARE,
*
10451
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.08 USDGross price for quantities from 1 pcs - 8.08 USD
Net price for quantities from 3 pcs - 7.61 USDGross price for quantities from 3 pcs - 7.61 USD
Net price for quantities from 10 pcs - 7.13 USDGross price for quantities from 10 pcs - 7.13 USD
Packaging method by the manufacturer:
Cardboard = 5 pcsCardboard = 10 pcsCardboard = 20 pcs