+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10737

Display: TFT; 5"; 800x480; Illumin: LED; 121x89.55mm; 3.3÷5VDC


Manufacturer: WAVESHARE

Manufacturer part number:
10737
TME Symbol:
WSH-10737

Specification

Manufacturer
WAVESHARE
Type of display
TFT
Kind of display
graphical
Screen size
5"
Display resolution
800x480
Illumination
LED
Dimensions
121x89.55mm
Interface
HDMI
Backlight colour
white
Related items
RPI-4B-4G
Touchpad
resistance
Application - series/manufacturer
Raspberry Pi
Supply voltage
  • 3.3...5V DC
Kit contents
  • display
  • HDMI cable
  • screw x4
  • touch pen
  • USB A - USB B cable
Gross weight236.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Intelligent displays modules WAVESHARE,
*
10737
39 in TME stock
Net price for quantities from 1 pcs - 45.30 USDGross price for quantities from 1 pcs - 45.30 USD
Net price for quantities from 5 pcs - 41.00 USDGross price for quantities from 5 pcs - 41.00 USD
Net price for quantities from 20 pcs - 39.10 USDGross price for quantities from 20 pcs - 39.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.