+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11303

Display: LCD; graphical,matrix IPS; 1024x600; 185x128mm; 7"; 5VDC


Manufacturer: WAVESHARE

Manufacturer part number:
11303
TME Symbol:
WSH-11303

Specification

Manufacturer
WAVESHARE
Type of display
LCD
Kind of display
graphical, matrix IPS
Display resolution
1024x600
Dimensions
185x128mm
Window dimensions (H x W)
85.92x154.21mm
Screen size
7"
Interface
HDMI
Application - series/manufacturer
Raspberry Pi, Raspberry Pi 3 B, Raspberry Pi 3 B+, Raspberry Pi 4 B
Touchpad
capacitive
Connection
HDMI, USB
Supply voltage
  • 5V DC
Kit contents
  • display
  • HDMI cable
  • housing
  • Micro HDMI - HDMI adapter
  • mounting screws
  • USB A - USB B micro cable
Gross weight527.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules WAVESHARE,
*
11303
0 in TME stock
Net price for quantities from 1 pcs - 46.83 USDGross price for quantities from 1 pcs - 46.83 USD
Net price for quantities from 3 pcs - 44.84 USDGross price for quantities from 3 pcs - 44.84 USD
Net price for quantities from 10 pcs - 43.14 USDGross price for quantities from 10 pcs - 43.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.