+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11468

Display: TFT; 7"; 1024x600; Illumin: LED; 85.92x154.21mm; RGB

Manufacturer: WAVESHARE

Manufacturer part number:
11468
TME Symbol:
WSH-11468

Specification

Manufacturer
WAVESHARE
Type of display
TFT
Kind of display
graphical
Screen size
7"
Display resolution
1024x600
Illumination
LED
Window dimensions (H x W)
85.92x154.21mm
Colour
RGB
Connector pinout layout
1x40
Number of pins
40
Touchpad
capacitive
Supply voltage
  • 3...3.6V DC
Kit contents
  • display module
  • ribbon cable
Gross weight197 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays WAVESHARE,
*
11468
0 in TME stock
Net price for quantities from 1 pcs - 51.00 USDGross price for quantities from 1 pcs - 51.00 USD
Net price for quantities from 3 pcs - 49.62 USDGross price for quantities from 3 pcs - 49.62 USD
No. of pieces (Multiplicity: 1)