+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11769

Display: LCD; graphical; 1280x800; 274.11x187mm; 10.1"; 5VDC


Manufacturer: WAVESHARE

Manufacturer part number:
11769
TME Symbol:
WSH-11769

Specification

Manufacturer
WAVESHARE
Type of display
LCD
Kind of display
graphical
Display resolution
1280x800
Dimensions
274.11x187mm
Screen size
10.1"
Interface
HDMI
Display features
external frame
Application
personal computer
Application - series/manufacturer
Raspberry Pi
Touchpad
capacitive
Related items
RPI-4B-4G
Connection
HDMI, USB B micro
Supply voltage
  • 5V DC
Kit contents
  • display
  • HDMI cable
  • holder
  • Micro HDMI - HDMI adapter
  • mounting screws
  • USB A - USB B micro cable
Gross weight1.1349 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Intelligent displays modules WAVESHARE,
*
11769
31 in TME stock
Net price for quantities from 1 pcs - 140.86 USDGross price for quantities from 1 pcs - 140.86 USD
Net price for quantities from 3 pcs - 135.90 USDGross price for quantities from 3 pcs - 135.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.