+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12104

Display: TFT; 7"; 1024x600; Illumin: LED; 164.9x124.25mm; 3.3÷5VDC


Manufacturer: WAVESHARE

Manufacturer part number:
12104
TME Symbol:
WSH-12104

Specification

Manufacturer
WAVESHARE
Type of display
TFT
Kind of display
graphical
Screen size
7"
Display resolution
1024x600
Illumination
LED
Dimensions
164.9x124.25mm
Interface
HDMI
Connector pinout layout
2x13
Number of pins
26
Backlight colour
white
Related items
RPI-4B-4G
Touchpad
resistance
Application - series/manufacturer
Raspberry Pi
Supply voltage
  • 3.3...5V DC
Kit contents
  • display
  • HDMI socket
  • screw x4
  • touch pen
Gross weight324.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Intelligent displays modules WAVESHARE,
*
12104
14 in TME stock
Net price for quantities from 1 pcs - 50.21 USDGross price for quantities from 1 pcs - 50.21 USD
Net price for quantities from 3 pcs - 45.81 USDGross price for quantities from 3 pcs - 45.81 USD
Net price for quantities from 5 pcs - 42.80 USDGross price for quantities from 5 pcs - 42.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.