+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12219

Display: TFT; 2.8"; 320x240; Illumin: LED; 85.01x56.44mm; 3.3÷5VDC


Manufacturer: WAVESHARE

Manufacturer part number:
12219
TME Symbol:
WSH-12219

Specification

Manufacturer
WAVESHARE
Type of display
TFT
Kind of display
graphical
Screen size
2.8"
Display resolution
320x240
Illumination
LED
No. of colours
65k
Dimensions
85.01x56.44mm
Interface
SPI
Connector pinout layout
2x13
Number of pins
26
Backlight colour
white
Kind of controller
XPT2046
Related items
RPI-4B-4G
Touchpad
resistance
Application - series/manufacturer
Raspberry Pi
Supply voltage
  • 3.3...5V DC
Kit contents
  • display
  • screw x2
  • touch pen
Gross weight62.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Intelligent displays modules WAVESHARE,
*
12219
4 in TME stock
Net price for quantities from 1 pcs - 20.54 USDGross price for quantities from 1 pcs - 20.54 USD
Net price for quantities from 5 pcs - 18.75 USDGross price for quantities from 5 pcs - 18.75 USD
Net price for quantities from 20 pcs - 17.86 USDGross price for quantities from 20 pcs - 17.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.