+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12563

Display: e-paper; 2.9"; 296x128; Window dimensions: 66.89x29.05mm


Manufacturer: WAVESHARE

Manufacturer part number:
12563
TME Symbol:
WSH-12563

Specification

Manufacturer
WAVESHARE
Type of display
e-paper
Screen size
2.9"
Display resolution
296x128
Window dimensions (H x W)
66.89x29.05mm
Dimensions
79x36.7x1.05mm
Kind of display
graphical
Colour
black-white
Interface
3/4-wire SPI
Trade name
EPD Electrophoretic Display
Supply voltage
  • 3.3V DC
Gross weight6.734 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: E-paper WAVESHARE,
*
12563
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.11 USDGross price for quantities from 1 pcs - 16.11 USD
Net price for quantities from 3 pcs - 14.31 USDGross price for quantities from 3 pcs - 14.31 USD
Net price for quantities from 10 pcs - 13.20 USDGross price for quantities from 10 pcs - 13.20 USD
Net price for quantities from 18 pcs - 11.60 USDGross price for quantities from 18 pcs - 11.60 USD
Packaging method by the manufacturer:Bag = 5 pcsTray = 18 pcsCardboard = 20 pcs