+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12672

Display: e-paper; 2.13"; 250x122; Dim: 59.2x29.2x1.05mm; 3.3VDC

Manufacturer: WAVESHARE

Manufacturer part number:
12672
TME Symbol:
WSH-12672

Specification

Manufacturer
WAVESHARE
Type of display
e-paper
Screen size
2.13"
Display resolution
250x122
Window dimensions (H x W)
48.55x23.71mm
Dimensions
59.2x29.2x1.05mm
Kind of display
graphical
Colour
black-white
Interface
3/4-wire SPI
Trade name
EPD Electrophoretic Display
Supply voltage
  • 3.3V DC
Gross weight5.57 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: E-paper WAVESHARE,
*
12672
14 in TME stock
Net price for quantities from 1 pcs - 10.40 USDGross price for quantities from 1 pcs - 10.40 USD
Net price for quantities from 3 pcs - 9.37 USDGross price for quantities from 3 pcs - 9.37 USD
Net price for quantities from 10 pcs - 8.58 USDGross price for quantities from 10 pcs - 8.58 USD
Net price for quantities from 30 pcs - 7.81 USDGross price for quantities from 30 pcs - 7.81 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs