+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12885

Display: LCD; graphical,matrix IPS; 1024x600; 163.64x96.84mm; 7"


Manufacturer: WAVESHARE

Manufacturer part number:
12885
TME Symbol:
WSH-12885

Specification

Manufacturer
WAVESHARE
Type of display
LCD
Kind of display
graphical, matrix IPS
Display resolution
1024x600
Dimensions
163.64x96.84mm
Window dimensions (H x W)
154.21x85.92mm
Screen size
7"
Number of pins
40
Connector pinout layout
1x40
Application - series/manufacturer
Raspberry Pi
Touchpad
none
Supply voltage
  • 5V DC
Kit contents
  • holder
  • LCD Driver HAT for Raspberry Pi
Gross weight316 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules WAVESHARE,
*
12885
0 in TME stock
Net price for quantities from 1 pcs - 34.31 USDGross price for quantities from 1 pcs - 34.31 USD
Net price for quantities from 3 pcs - 33.81 USDGross price for quantities from 3 pcs - 33.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.