+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13187

Display: e-paper; 7.5"; 800x480; Window dimensions: 163.2x97.92mm


Manufacturer: WAVESHARE

Manufacturer part number:
13187
TME Symbol:
WSH-13187

Specification

Manufacturer
WAVESHARE
Type of display
e-paper
Screen size
7.5"
Display resolution
800x480
Window dimensions (H x W)
163.2x97.92mm
Dimensions
170.2x111.2x1.18mm
Kind of display
graphical
Colour
black-white
Interface
3/4-wire SPI
Trade name
EPD Electrophoretic Display
Viewing angle
170°
Supply voltage
  • 3.3V DC
Gross weight119.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: E-paper WAVESHARE,
*
13187
11 in TME stock
Net price for quantities from 1 pcs - 51.10 USDGross price for quantities from 1 pcs - 51.10 USD
Net price for quantities from 3 pcs - 49.30 USDGross price for quantities from 3 pcs - 49.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.