+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13353

Display: e-paper; 4.2"; 400x300; Window dimensions: 84.8x63.6mm


Manufacturer: WAVESHARE

Manufacturer part number:
13353
TME Symbol:
WSH-13353

Specification

Manufacturer
WAVESHARE
Type of display
e-paper
Screen size
4.2"
Display resolution
400x300
Window dimensions (H x W)
84.8x63.6mm
Dimensions
103x78.5mm
Kind of display
graphical
Colour
black-white
Interface
3/4-wire SPI
Trade name
EPD Electrophoretic Display
Viewing angle
170°
Application - series/manufacturer
Raspberry Pi
Supply voltage
  • 3.3...5V DC
Kit contents
  • 8pin cable
  • e-paper display
Gross weight72.86 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: E-paper WAVESHARE,
*
13353
14 in TME stock
Net price for quantities from 1 pcs - 30.00 USDGross price for quantities from 1 pcs - 30.00 USD
Net price for quantities from 3 pcs - 28.21 USDGross price for quantities from 3 pcs - 28.21 USD
Net price for quantities from 10 pcs - 27.00 USDGross price for quantities from 10 pcs - 27.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.