+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13587

Display: TFT; 4"; 480x320; Window dimensions: 84.3x56.5mm


Manufacturer: WAVESHARE

Manufacturer part number:
13587
TME Symbol:
WSH-13587

Specification

Manufacturer
WAVESHARE
Type of display
TFT
Screen size
4"
Display resolution
480x320
No. of colours
65k
Window dimensions (H x W)
84.3x56.5mm
Dimensions
95x62mm
Interface
SPI
Kind of controller
ILI9486
Connection
pin header
Touchpad
resistance
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight92.15 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays WAVESHARE,
*
13587
2 in TME stock
Net price for quantities from 1 pcs - 32.00 USDGross price for quantities from 1 pcs - 32.00 USD
Net price for quantities from 3 pcs - 30.11 USDGross price for quantities from 3 pcs - 30.11 USD
Net price for quantities from 5 pcs - 27.31 USDGross price for quantities from 5 pcs - 27.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.