+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

14410

Display: e-paper; 5.83"; 648x480; Dim: 125.4x99.5x1.18mm; 3.3VDC


Manufacturer: WAVESHARE

Manufacturer part number:
14410
TME Symbol:
WSH-14410

Specification

Manufacturer
WAVESHARE
Type of display
e-paper
Screen size
5.83"
Display resolution
648x480
Window dimensions (H x W)
119.232x88.32mm
Dimensions
125.4x99.5x1.18mm
Kind of display
graphical
Colour
black-white
Interface
3/4-wire SPI
Trade name
EPD Electrophoretic Display
Viewing angle
170°
Supply voltage
  • 3.3V DC
Gross weight102.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: E-paper WAVESHARE,
*
14410
4 in TME stock
Net price for quantities from 1 pcs - 36.11 USDGross price for quantities from 1 pcs - 36.11 USD
Net price for quantities from 3 pcs - 35.82 USDGross price for quantities from 3 pcs - 35.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.