+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

14628

Display: LCD; graphical; 1024x600; 164.9x106.96mm; 7"; 5VDC

Manufacturer: WAVESHARE

Manufacturer part number:
14628
TME Symbol:
WSH-14628

Specification

Manufacturer
WAVESHARE
Type of display
LCD
Kind of display
graphical
Display resolution
1024x600
Dimensions
164.9x106.96mm
Screen size
7"
Application - series/manufacturer
PS4, Raspberry Pi, Xbox360
Touchpad
capacitive
Related items
RPI-4B-4G
Connection
HDMI, Jack 3.5mm socket, USB B micro, VGA
Supply voltage
  • 5V DC
Interface
  • HDMI
  • USB
Kit contents
  • display
  • HDMI cable
  • Micro HDMI - HDMI adapter
  • mounting screws
  • USB A - USB B micro cable
Gross weight383 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Intelligent displays modules WAVESHARE,
*
14628
171 in TME stock
Net price for quantities from 1 pcs - 48.51 USDGross price for quantities from 1 pcs - 48.51 USD
Net price for quantities from 5 pcs - 43.61 USDGross price for quantities from 5 pcs - 43.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.