+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16381

Display: LCD; graphical,matrix IPS; 800x480; 120.7x75.09mm; 5"

Manufacturer: WAVESHARE

Manufacturer part number:
16381
TME Symbol:
WSH-16381

Specification

Manufacturer
WAVESHARE
Type of display
LCD
Kind of display
graphical, matrix IPS
Display resolution
800x480
Dimensions
120.7x75.09mm
Window dimensions (H x W)
108x64.08mm
Screen size
5"
Number of pins
40
Connector pinout layout
1x40
Application - series/manufacturer
Raspberry Pi
Touchpad
none
Supply voltage
  • 5V DC
Kit contents
  • holder
  • LCD Driver HAT for Raspberry Pi
Gross weight215.77 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Intelligent displays modules WAVESHARE,
*
16381
2 in TME stock
Net price for quantities from 1 pcs - 34.04 USDGross price for quantities from 1 pcs - 34.04 USD
Net price for quantities from 3 pcs - 33.54 USDGross price for quantities from 3 pcs - 33.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.