+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16498

Display: LCD; matrix TN; 320x240; 3.2"


Manufacturer: WAVESHARE

Manufacturer part number:
16498
TME Symbol:
WSH-16498

Specification

Manufacturer
WAVESHARE
Type of display
LCD
Kind of display
matrix TN
Display resolution
320x240
Screen size
3.2"
Gross weight54.58 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays WAVESHARE,
*
16498
4 in TME stock
Net price for quantities from 1 pcs - 16.00 USDGross price for quantities from 1 pcs - 16.00 USD
Net price for quantities from 3 pcs - 15.51 USDGross price for quantities from 3 pcs - 15.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.