+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16565

Display: e-paper; 2.9"; 296x128; Window dimensions: 66.9x29.06mm


Manufacturer: WAVESHARE

Manufacturer part number:
16565
TME Symbol:
WSH-16565

Specification

Manufacturer
WAVESHARE
Type of display
e-paper
Screen size
2.9"
Display resolution
296x128
Window dimensions (H x W)
66.9x29.06mm
Dimensions
79x36.7x0.34mm
Kind of display
graphical
Colour
black-white
Interface
3/4-wire SPI
Trade name
EPD Electrophoretic Display
Viewing angle
170°
Application - series/manufacturer
Raspberry Pi
Supply voltage
  • 3.3V DC
Kit contents
  • 8pin cable
  • e-paper display
  • e-Paper Driver HAT for Raspberry Pi
  • mounting screws
Gross weight45.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: E-paper WAVESHARE,
*
16565
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 24.80 USDGross price for quantities from 1 pcs - 24.80 USD
Net price for quantities from 3 pcs - 23.91 USDGross price for quantities from 3 pcs - 23.91 USD
Net price for quantities from 10 pcs - 23.61 USDGross price for quantities from 10 pcs - 23.61 USD