+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16642

Display: LCD; graphical,matrix IPS; 1920x1080; 284.65x182.25mm

Manufacturer: WAVESHARE

Manufacturer part number:
16642
TME Symbol:
WSH-16642

Specification

Manufacturer
WAVESHARE
Type of display
LCD
Kind of display
graphical, matrix IPS
Display resolution
1920x1080
Dimensions
284.65x182.25mm
Window dimensions (H x W)
257.3x145.4mm
Screen size
11.6"
Application - series/manufacturer
Jetson Nano, Raspberry Pi
Touchpad
capacitive
Supply voltage
  • 12V DC
Interface
  • HDMI
  • USB
  • VGA
Gross weight107.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Intelligent displays modules WAVESHARE,
*
16642
0 in TME stock
Net price for quantities from 1 pcs - 176.51 USDGross price for quantities from 1 pcs - 176.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.