+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16643

Display: LCD; graphical,matrix IPS; 1920x1080; 329.5x207.9mm


Manufacturer: WAVESHARE

Manufacturer part number:
16643
TME Symbol:
WSH-16643

Specification

Manufacturer
WAVESHARE
Type of display
LCD
Kind of display
graphical, matrix IPS
Display resolution
1920x1080
Dimensions
329.5x207.9mm
Window dimensions (H x W)
294.5x165.9mm
Screen size
13.3"
Application - series/manufacturer
Raspberry Pi, Raspberry Pi 3 B, Raspberry Pi 3 B+, Raspberry Pi 4 B
Touchpad
capacitive
Connection
HDMI, Jack 3.5mm socket, USB, VGA
Supply voltage
  • 12V DC
Interface
  • HDMI
  • VGA
Kit contents
  • display
  • HDMI cable
  • manual
  • Micro HDMI - HDMI adapter
  • USB A - USB B micro cable
Gross weight200 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD graphic displays WAVESHARE,
*
16643
0 in TME stock
Net price for quantities from 1 pcs - 160.61 USDGross price for quantities from 1 pcs - 160.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.