+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

17341

Display: e-paper; 4.2"; 400x300; Window dimensions: 84.8x63.6mm


Manufacturer: WAVESHARE

Manufacturer part number:
17341
TME Symbol:
WSH-17341

Specification

Manufacturer
WAVESHARE
Type of display
e-paper
Screen size
4.2"
Display resolution
400x300
Window dimensions (H x W)
84.8x63.6mm
Dimensions
105x94.1x9.9mm
Kind of display
graphical
Colour
black-white
Interface
NFC
Trade name
EPD Electrophoretic Display
Touchpad
none
Viewing angle
170°
Gross weight96.51 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: E-paper WAVESHARE,
*
17341
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 52.19 USDGross price for quantities from 1 pcs - 52.19 USD
Net price for quantities from 3 pcs - 46.39 USDGross price for quantities from 3 pcs - 46.39 USD
Net price for quantities from 10 pcs - 40.59 USDGross price for quantities from 10 pcs - 40.59 USD