+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17574

Display: e-paper; 1.02"; 128x80; Window dimensions: 21.76x14mm


Manufacturer: WAVESHARE

Manufacturer part number:
17574
TME Symbol:
WSH-17574

Specification

Manufacturer
WAVESHARE
Type of display
e-paper
Screen size
1.02"
Display resolution
128x80
Window dimensions (H x W)
21.76x14mm
Dimensions
32.6x18.6mm
Kind of display
graphical
Colour
black-white
Interface
3/4-wire SPI
Trade name
EPD Electrophoretic Display
Viewing angle
170°
Supply voltage
  • 3.3V DC
Gross weight1.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: E-paper WAVESHARE,
*
17574
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.46 USDGross price for quantities from 1 pcs - 6.46 USD
Net price for quantities from 3 pcs - 6.19 USDGross price for quantities from 3 pcs - 6.19 USD
Net price for quantities from 10 pcs - 5.95 USDGross price for quantities from 10 pcs - 5.95 USD