+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18179

Display: OLED; 1.3"; 64x128; Dim: 30x39.5mm; white; PIN: 7; 3.3VDC

Manufacturer: WAVESHARE

Manufacturer part number:
18179
TME Symbol:
WSH-18179

Specification

Manufacturer
WAVESHARE
Type of display
OLED
Screen size
1.3"
Display resolution
64x128
Dimensions
30x39.5mm
Window dimensions (H x W)
14.7x29.42mm
Colour
white
Number of pins
7
Kind of controller
SH1107
Touchpad
none
Application - series/manufacturer
Arduino, Raspberry Pi
Supply voltage
  • 3.3V DC
Interface
  • I2C
  • SPI
Kit contents
  • cable
  • display module
Gross weight21.79 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Graphical OLED displays WAVESHARE,
*
18179
0 in TME stock
Net price for quantities from 1 pcs - 8.06 USDGross price for quantities from 1 pcs - 8.06 USD
Net price for quantities from 3 pcs - 7.56 USDGross price for quantities from 3 pcs - 7.56 USD
Net price for quantities from 10 pcs - 7.06 USDGross price for quantities from 10 pcs - 7.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.