+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18366

Display: LCD; graphical,matrix IPS; 240x320; 70.5x43.3mm; 2.4"


Manufacturer: WAVESHARE

Manufacturer part number:
18366
TME Symbol:
WSH-18366

Specification

Manufacturer
WAVESHARE
Type of display
LCD
Kind of display
graphical, matrix IPS
Display resolution
240x320
Dimensions
70.5x43.3mm
Window dimensions (H x W)
36.72x48.96mm
Screen size
2.4"
Kind of controller
ILI9341
Interface
SPI
No. of colours
65k
Colour
RGB
Application - series/manufacturer
Arduino, Raspberry Pi
Touchpad
none
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight40.45 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD graphic displays WAVESHARE,
*
18366
12 in TME stock
Net price for quantities from 1 pcs - 10.51 USDGross price for quantities from 1 pcs - 10.51 USD
Net price for quantities from 3 pcs - 10.10 USDGross price for quantities from 3 pcs - 10.10 USD
Net price for quantities from 10 pcs - 9.80 USDGross price for quantities from 10 pcs - 9.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.