+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18625

Display: QLED; 7"; 1024x600; Interface: HDMI; 156.9x114.96mm; 5VDC


Manufacturer: WAVESHARE

Manufacturer part number:
18625
TME Symbol:
WSH-18625

Specification

Manufacturer
WAVESHARE
Type of display
QLED
Kind of display
graphical
Screen size
7"
Display resolution
1024x600
Interface
HDMI
Dimensions
156.9x114.96mm
Connection
HDMI, Jack 3.5mm socket, USB
Application - series/manufacturer
Jetson Nano, Raspberry Pi
Touchpad
capacitive
Supply voltage
  • 5V DC
Kit contents
  • display module
  • HDMI cable
  • Micro HDMI - HDMI adapter
  • mounting screws
  • USB A - USB B cable
Gross weight412.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Intelligent displays modules WAVESHARE,
*
18625
24 in TME stock
Net price for quantities from 1 pcs - 61.40 USDGross price for quantities from 1 pcs - 61.40 USD
Net price for quantities from 3 pcs - 60.61 USDGross price for quantities from 3 pcs - 60.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.