+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

19299

Resolution: 960x544; 5"; RGB; Dim: 123.54x79.92mm; 5VDC; 170°


Manufacturer: WAVESHARE

Manufacturer part number:
19299
TME Symbol:
WSH-19299

Specification

Manufacturer
WAVESHARE
Display resolution
960x544
Screen size
5"
Type of display
AMOLED
Colour
RGB
Dimensions
123.54x79.92mm
Window dimensions (H x W)
110.44x63.02mm
Interface
HDMI
Touchpad
capacitive
Application - series/manufacturer
Jetson Nano, Raspberry Pi
Viewing angle
170°
Connection
HDMI, Jack 3.5mm socket, USB
Supply voltage
  • 5V DC
Gross weight276.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Graphical OLED displays WAVESHARE,
*
19299
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 81.21 USDGross price for quantities from 1 pcs - 81.21 USD
Net price for quantities from 3 pcs - 79.41 USDGross price for quantities from 3 pcs - 79.41 USD