+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19340

Display: LCD; graphical,matrix IPS; 240x135; 52x25mm; 1.14"; 2x20


Manufacturer: WAVESHARE

Manufacturer part number:
19340
TME Symbol:
WSH-19340

Specification

Manufacturer
WAVESHARE
Type of display
LCD
Kind of display
graphical, matrix IPS
Display resolution
240x135
Dimensions
52x25mm
Screen size
1.14"
Kind of controller
ST7789
Number of pins
40
Connector pinout layout
2x20
Interface
SPI
Application - series/manufacturer
Raspberry Pi
Touchpad
none
Related items
RPI-PICO
Connection
pin strips
Supply voltage
  • 2.6...5.5V DC
Display features
  • button x2
  • joystick
Gross weight16.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD graphic displays WAVESHARE,
*
19340
1 in TME stock
Net price for quantities from 1 pcs - 9.45 USDGross price for quantities from 1 pcs - 9.45 USD
Net price for quantities from 3 pcs - 8.98 USDGross price for quantities from 3 pcs - 8.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.