+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19454

Display: LCD; graphical,matrix IPS; 320x1480; 287.3x69.8mm; 5VDC


Manufacturer: WAVESHARE

Manufacturer part number:
19454
TME Symbol:
WSH-19454

Specification

Manufacturer
WAVESHARE
Type of display
LCD
Kind of display
graphical, matrix IPS
Display resolution
320x1480
Dimensions
287.3x69.8mm
Window dimensions (H x W)
268.18x57.98mm
Screen size
11.9"
Application - series/manufacturer
Jetson Nano, Raspberry Pi
Touchpad
capacitive
Connection
HDMI, Jack 3.5mm socket, USB
Supply voltage
  • 5V DC
Interface
  • HDMI
  • USB
Kit contents
  • HDMI cable
  • Micro HDMI - HDMI adapter
  • mounting screws
  • USB A - USB B micro cable
  • USB C adapter
Gross weight60.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules WAVESHARE,
*
19454
0 in TME stock
Net price for quantities from 1 pcs - 116.22 USDGross price for quantities from 1 pcs - 116.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.