+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

19537

Display: LCD; alphanumeric; 16x2; 87x32x13mm; RGB; PIN: 4; 1x4; RGB


Manufacturer: WAVESHARE

Manufacturer part number:
19537
TME Symbol:
WSH-19537

Specification

Manufacturer
WAVESHARE
Type of display
LCD
Kind of display
alphanumeric
Number of characters (columns x lines)
16x2
Dimensions
87x32x13mm
Window dimensions (H x W)
64.5x16mm
Illumination
RGB
Kind of controller
AiP31068
Number of pins
4
Connector pinout layout
1x4
Interface
I2C
Colour
RGB
Touchpad
none
Supply voltage
  • 3.3...5V DC
Gross weight52.42 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LCD alphanumeric displays WAVESHARE,
*
19537
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.60 USDGross price for quantities from 1 pcs - 13.60 USD
Net price for quantities from 3 pcs - 12.81 USDGross price for quantities from 3 pcs - 12.81 USD
Net price for quantities from 10 pcs - 11.90 USDGross price for quantities from 10 pcs - 11.90 USD