+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20135

Display: QLED; 10.1"; 1280x720; Interface: HDMI; 5VDC


Manufacturer: WAVESHARE

Manufacturer part number:
20135
TME Symbol:
WSH-20135

Specification

Manufacturer
WAVESHARE
Type of display
QLED
Kind of display
graphical
Screen size
10.1"
Display resolution
1280x720
Interface
HDMI
Dimensions
245.8x153.58mm
Connection
HDMI, Jack 3.5mm socket, USB
Window dimensions (H x W)
225.64x127.36mm
Application - series/manufacturer
Jetson Nano, Raspberry Pi
Touchpad
capacitive
Supply voltage
  • 5V DC
Kit contents
  • cable
  • display module
  • HDMI cable
  • holder
  • Micro HDMI - HDMI adapter
  • USB A - USB B cable
Gross weight860.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Intelligent displays modules WAVESHARE,
*
20135
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 116.00 USDGross price for quantities from 1 pcs - 116.00 USD