+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20429

Display: LCD; matrix IPS; 1024x600; 110.76x192.96mm; 7"; LED; 1x15


Manufacturer: WAVESHARE

Manufacturer part number:
20429
TME Symbol:
WSH-20429

Specification

Manufacturer
WAVESHARE
Type of display
LCD
Kind of display
matrix IPS
Display resolution
1024x600
Dimensions
110.76x192.96mm
Window dimensions (H x W)
86.72x154.88mm
Screen size
7"
Illumination
LED
Number of pins
15
Connector pinout layout
1x15
Application - series/manufacturer
Raspberry Pi 3 A+, Raspberry Pi 3 B+, Raspberry Pi 4 B
Touchpad
capacitive
Connection
DSI, FFC/FPC
Supply voltage
  • 5V DC
Interface
  • DSI
  • I2C
Kit contents
  • 2x2pin cable
  • 15pin FPC cable
  • display module
Gross weight317 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays WAVESHARE,
*
20429
0 in TME stock
Net price for quantities from 1 pcs - 64.00 USDGross price for quantities from 1 pcs - 64.00 USD
Net price for quantities from 3 pcs - 61.83 USDGross price for quantities from 3 pcs - 61.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.