+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21229

Display: LCD; graphical; 800x480; 219x142.1mm; 8"; Interface: DSI

Manufacturer: WAVESHARE

Manufacturer part number:
21229
TME Symbol:
WSH-21229

Specification

Manufacturer
WAVESHARE
Type of display
LCD
Kind of display
graphical
Display resolution
800x480
Dimensions
219x142.1mm
Window dimensions (H x W)
177.24x99.96mm
Screen size
8"
Interface
DSI
Application - series/manufacturer
Raspberry Pi
Touchpad
capacitive
Kit contents
  • 2pin cable
  • FPC cable
  • mounting screws
Gross weight539.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Intelligent displays modules WAVESHARE,
*
21229
2 in TME stock
Net price for quantities from 1 pcs - 59.51 USDGross price for quantities from 1 pcs - 59.51 USD
Net price for quantities from 3 pcs - 59.10 USDGross price for quantities from 3 pcs - 59.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.