+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21973

Display: TFT; 5"; 800x480; Illumin: LED; Dim: 87.45x127.7mm; 5VDC


Manufacturer: WAVESHARE

Manufacturer part number:
21973
TME Symbol:
WSH-21973

Specification

Manufacturer
WAVESHARE
Type of display
TFT
Kind of display
graphical
Screen size
5"
Display resolution
800x480
Illumination
LED
Window dimensions (H x W)
65.8x109mm
Dimensions
87.45x127.7mm
Connector pinout layout
1x15
Number of pins
15
Connection
DSI, FFC/FPC
Touchpad
capacitive
Application - series/manufacturer
Raspberry Pi 2 B, Raspberry Pi 3 A+, Raspberry Pi 3 B, Raspberry Pi 3 B+, Raspberry Pi 4 B, Raspberry Pi A+, Raspberry Pi B+
Interface
  • DSI
  • I2C
Supply voltage
  • 5V DC
Kit contents
  • 15pin FPC cable
  • display module
Gross weight154 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays WAVESHARE,
*
21973
4 in TME stock
Net price for quantities from 1 pcs - 39.00 USDGross price for quantities from 1 pcs - 39.00 USD
Net price for quantities from 3 pcs - 37.61 USDGross price for quantities from 3 pcs - 37.61 USD
Net price for quantities from 10 pcs - 36.21 USDGross price for quantities from 10 pcs - 36.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs