+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

22293

Display: LCD; matrix IPS; 400x1280; 69.8x207.78mm; 7.9"; LED; 1x15


Manufacturer: WAVESHARE

Manufacturer part number:
22293
TME Symbol:
WSH-22293

Specification

Manufacturer
WAVESHARE
Type of display
LCD
Kind of display
matrix IPS
Display resolution
400x1280
Dimensions
69.8x207.78mm
Window dimensions (H x W)
60.4x191.08mm
Screen size
7.9"
Illumination
LED
Number of pins
15
Connector pinout layout
1x15
Application - series/manufacturer
Raspberry Pi 3 A+, Raspberry Pi 3 B+, Raspberry Pi 4 B
Touchpad
capacitive
Connection
DSI, FFC/FPC, USB
Supply voltage
  • 5V DC
Interface
  • DSI
  • I2C
Kit contents
  • 15pin FPC cable
  • display module
Gross weight299.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays WAVESHARE,
*
22293
0 in TME stock
Net price for quantities from 1 pcs - 81.81 USDGross price for quantities from 1 pcs - 81.81 USD
Net price for quantities from 3 pcs - 77.63 USDGross price for quantities from 3 pcs - 77.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.