+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

22668

Display: LCD; matrix IPS; 240x240; 1.28"; LED; PIN: 40; 2x20; RGB

Manufacturer: WAVESHARE

Manufacturer part number:
22668
TME Symbol:
WSH-22668

Specification

Manufacturer
WAVESHARE
Type of display
LCD
Kind of display
matrix IPS
Display resolution
240x240
Screen size
1.28"
Illumination
LED
Kind of controller
GC9A01A
Number of pins
40
Connector pinout layout
2x20
Kit contents
display module
No. of colours
65k
Colour
RGB
Touchpad
capacitive
Connection
pin strips
Interface
  • I2C
  • SPI
Gross weight9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules WAVESHARE,
*
22668
0 in TME stock
Net price for quantities from 1 pcs - 18.71 USDGross price for quantities from 1 pcs - 18.71 USD
Net price for quantities from 3 pcs - 17.41 USDGross price for quantities from 3 pcs - 17.41 USD
Net price for quantities from 10 pcs - 17.17 USDGross price for quantities from 10 pcs - 17.17 USD
No. of pieces (Multiplicity: 1)