+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

22672

Display: TFT; 7"; 1024x600; Illumin: LED; RGB; Touchpad: none

Manufacturer: WAVESHARE

Manufacturer part number:
22672
TME Symbol:
WSH-22672

Specification

Manufacturer
WAVESHARE
Type of display
TFT
Kind of display
graphical
Screen size
7"
Display resolution
1024x600
Illumination
LED
No. of colours
16.7m
Colour
RGB
Number of pins
40
Touchpad
none
Kit contents
  • connection board
  • display module
  • wire jumpers
Gross weight289.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules WAVESHARE,
*
22672
10 in TME stock
Net price for quantities from 1 pcs - 38.60 USDGross price for quantities from 1 pcs - 38.60 USD
Net price for quantities from 3 pcs - 36.00 USDGross price for quantities from 3 pcs - 36.00 USD
Net price for quantities from 10 pcs - 33.91 USDGross price for quantities from 10 pcs - 33.91 USD
No. of pieces (Multiplicity: 1)