+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

23739

Display: LCD; matrix IPS; 1280x800; 147x239mm; 10.1"; LED; 5VDC


Manufacturer: WAVESHARE

Manufacturer part number:
23739
TME Symbol:
WSH-23739

Specification

Manufacturer
WAVESHARE
Type of display
LCD
Kind of display
matrix IPS
Display resolution
1280x800
Dimensions
147x239mm
Window dimensions (H x W)
135.96x217.18mm
Screen size
10.1"
Illumination
LED
Application
personal computer
Application - series/manufacturer
Jetson Nano, Raspberry Pi
Touchpad
capacitive
Connection
HDMI, Jack 3,5mm, USB C
Supply voltage
  • 5V DC
Interface
  • 3,5mm stereo jack
  • HDMI
  • I2C
  • USB C
Kit contents
  • button
  • display module
  • HDMI cable
  • Micro HDMI - HDMI adapter
  • USB A - USB C cable
  • USB - USB C Cdapter
Gross weight650.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays WAVESHARE,
*
23739
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 93.31 USDGross price for quantities from 1 pcs - 93.31 USD
Net price for quantities from 3 pcs - 87.10 USDGross price for quantities from 3 pcs - 87.10 USD
Net price for quantities from 10 pcs - 80.91 USDGross price for quantities from 10 pcs - 80.91 USD