+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23741

Display: LCD; matrix IPS; 1280x800; 119x194mm; 8"; LED; 5VDC

Manufacturer: WAVESHARE

Manufacturer part number:
23741
TME Symbol:
WSH-23741

Specification

Manufacturer
WAVESHARE
Type of display
LCD
Kind of display
matrix IPS
Display resolution
1280x800
Dimensions
119x194mm
Window dimensions (H x W)
108.24x172.82mm
Screen size
8"
Illumination
LED
Application
personal computer
Application - series/manufacturer
Jetson Nano, Raspberry Pi
Touchpad
capacitive
Connection
HDMI, Jack 3,5mm, USB C
Supply voltage
  • 5V DC
Interface
  • 3,5mm stereo jack
  • HDMI
  • I2C
  • USB C
Kit contents
  • button
  • display module
  • HDMI cable
  • Micro HDMI - HDMI adapter
  • USB A - USB C cable
  • USB - USB C Cdapter
Gross weight493.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays WAVESHARE,
*
23741
10 in TME stock
Net price for quantities from 1 pcs - 79.60 USDGross price for quantities from 1 pcs - 79.60 USD
Net price for quantities from 3 pcs - 76.80 USDGross price for quantities from 3 pcs - 76.80 USD
Net price for quantities from 10 pcs - 73.91 USDGross price for quantities from 10 pcs - 73.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.